Deutsch, DTM Automotive Connector Male Grey Bulkhead Mount 3 Way Crimp Termination DTM06-3S-E007

Bulk discount available

Subtotal (1 unit)*

$13.75

(exc. GST)

$15.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship
  • Plus 438 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19$13.75
20 - 74$13.43
75 +$13.13

*price indicative

RS Stock No.:
724-2292
Distrelec Article No.:
302-73-774
Mfr. Part No.:
DTM06-3S-E007
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Termination Type

Crimp

Number of Contacts

3

Sub Type

Automotive Connector

Current

7.5A

Gender

Male

Number of Rows

1

Mount Type

Bulkhead Mount

Series

DTM

Cord Included

No

Colour

Grey

IP Rating

IP68, IP6K9K

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

16.26 mm

Standards/Approvals

ISO/CD 11783-2, J1939

Depth

41.15mm

Height

16.21mm

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Contact Plating

Nickel

COO (Country of Origin):
MX

DTM Series Connectors Plugs


Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Features and Benefits


• Tactile and audible connector mating

• Rugged thermoplastic connector housing

• Hand insertable/removable contacts

• Operating temperature range: -55 → +125 °C

• Dielecric withstand voltage 1500 V ac

• Nickel plated copper alloy contacts (available separately)

• Positive contact retention

• Suitable for Size 20 Contacts

Available in this Range


• Stock No. 724-2292 is a 3 way wire to wire Plug Housing for Socket Terminals

• Stock No. 724-2298 is a 2 way wire to wire Plug Housing for Socket Terminals

• Stock No. 724-2302 is a 4 way wire to wire Plug Housing for Socket Terminals

• Stock No. 724-2305 is a 6 way wire to wire Plug Housing for Socket Terminals

• Stock No. 724-2309 is a 8 way Plug Housing for Socket Terminals with Boot Adaptor

• Stock No. 915-6575 is a 2 way Plug Housing for Socket Terminals

• Stock No. 915-6607 is a 4 way Plug Housing for Socket Terminals

Deutsch DT Series Connectors


Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Note

For suitable contacts see typically 425-658 and range for suitable crimp too see 425-973 and for sealing grommets see 425-434

Related links