Deutsch, DTM Automotive Connector Male Grey Cable 4 Way Crimp Termination DTM06-4S
- RS Stock No.:
- 915-6607
- Distrelec Article No.:
- 302-13-755
- Mfr. Part No.:
- DTM06-4S
- Brand:
- Deutsch
Subtotal (1 unit)*
$3.81
(exc. GST)
$4.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 162 unit(s) ready to ship
- Plus 4,825 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.81 |
*price indicative
- RS Stock No.:
- 915-6607
- Distrelec Article No.:
- 302-13-755
- Mfr. Part No.:
- DTM06-4S
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Number of Contacts | 4 | |
| Sub Type | Automotive Connector | |
| Current | 7.5A | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | DTM | |
| Colour | Grey | |
| Cord Included | No | |
| IP Rating | IP68, IP6K9K | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 15.24mm | |
| Standards/Approvals | EU ELV, EU RoHS | |
| Height | 17.65mm | |
| Depth | 30.1mm | |
| Housing Material | Polyamide Fibreglass | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Number of Contacts 4 | ||
Sub Type Automotive Connector | ||
Current 7.5A | ||
Gender Male | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series DTM | ||
Colour Grey | ||
Cord Included No | ||
IP Rating IP68, IP6K9K | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 15.24mm | ||
Standards/Approvals EU ELV, EU RoHS | ||
Height 17.65mm | ||
Depth 30.1mm | ||
Housing Material Polyamide Fibreglass | ||
- COO (Country of Origin):
- MX
DTM Series Connectors Plugs
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. THey are often used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.
Features and Benefits
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range: -55 → +125 °C
• Dielecric withstand voltage 1500 V ac
• Nickel plated copper alloy contacts (available separately)
• Positive contact retention
• Suitable for Size 20 Contacts
Available in this Range
• Stock No. 724-2292 is a 3 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2298 is a 2 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2302 is a 4 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2305 is a 6 way wire to wire Plug Housing for Socket Terminals
• Stock No. 724-2309 is a 8 way Plug Housing for Socket Terminals with Boot Adaptor
• Stock No. 915-6575 is a 2 way Plug Housing for Socket Terminals
• Stock No. 915-6607 is a 4 way Plug Housing for Socket Terminals
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Note
For suitable contacts see typically 425-658 and range for suitable crimp too see 425-973 and for sealing grommets see 425-434
Related links
- Deutsch Crimp Termination DTM06-4S-E007
- Deutsch, DTP Automotive Connector Plug Grey 4 Way DTP06-4S
- Deutsch, DTP Automotive Connector Plug Grey 4 Way DTP06-4S-E003
- Deutsch, DT Automotive Connector Plug Grey 4 Way DT06-4S-E008
- Deutsch, DTM Automotive Connector Plug Grey 12 Way DTM06-12SA
- Deutsch, DTM Automotive Connector Plug Grey 2 Way DTM06-2S
- Amphenol Industrial Crimp Termination ATM06-4S
- Amphenol Industrial Crimp Termination ATP06-4S
