Molex BOARD-IN Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$6.50

(exc. GST)

$7.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 4900$0.065$6.50
5000 - 9900$0.063$6.30
10000 +$0.062$6.20

*price indicative

Packaging Options:
RS Stock No.:
720-6031
Mfr. Part No.:
50034-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

2 mm Board-In Connector Housing

Current

2A

Series

BOARD-IN

Minimum Wire Size AWG

30 AWG

Contact Plating

Tin

Maximum Wire Size AWG

26 AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

5mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

2.0mm Board-In Crimp Terminals, 50034 Series


For use with Board-In 51015 Series housings

2.0mm Wire to Board - Molex


Related links