Molex 50034 Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-6440
Mfr. Part No.:
50034-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

2 mm Board-In Connector Housing

Current

2A

Series

50034

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.05mm²

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.1mm²

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

5mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

2.0mm Board-In Crimp Terminals, 50034 Series


For use with Board-In 51015 Series housings

2.0mm Wire to Board - Molex


1 Reel of 20000
$3,132.40
1 Bag of 100
$44.58
1 Pack of 25
$9.20
Each (In a Pack of 100)
$0.329

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy