Molex 33000 Series Male Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$18.50

(exc. GST)

$20.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 900$0.185$18.50
1000 - 2900$0.181$18.10
3000 - 7400$0.177$17.70
7500 - 14900$0.172$17.20
15000 +$0.169$16.90

*price indicative

Packaging Options:
RS Stock No.:
720-5700
Distrelec Article No.:
304-60-856
Mfr. Part No.:
33000-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

MX150 Connector Housing

Series

33000

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Contact Material

Alloy

Maximum Wire Size AWG

16AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

Molex Male Crimp Terminal, 18AWG, 22A Current Rating - MX150 Series - 33000-0002


Keep your automotive and industrial circuits performing efficiently with this crimp contact from Molex. Made from a high-performance alloy, it's mechanically strong and resistant to corrosion and oxidisation. It has a current rating of 22A and accepts wire sizes between 22 and 18AWG, so it's a versatile choice for power and wire-to-wire applications. The terminal has a wide operating temperature between -40°C and +125°C, making it a durable option for process control and vehicle safety system circuits.

• Holds wires with compression for quick and easy connections

• Ribbed crimp tabs create a secure hold to keep your circuits reliable

Applications


• Automotive systems

• Industrial automation

• Marine industry

What type of automotive connectors is this crimp terminal compatible with?


This crimp terminal is compatible with connector housings and sockets in the MX150 Series. This includes the 12-way connector (720-5726) and 84-way automotive socket (775-4436).

What's the best way to get a good crimp on this terminal?


Using a suitable crimping tool will give you the best results when you're attaching a wire to this terminal. The Molex ratchet hand tool (778-6717) is an effective and compatible option.

MX150™ Male Crimp Terminals - 33000 Series


Male crimp terminals for the MX150™ connector system. These male crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these male crimp terminals is 250 V, 22 A. These male crimp terminals mate with series 33012 and 33001 female terminals, stock numbers 720-5716 and 720-5713 typically.

For use with series 33472 female connectors, stock number 720-5726 typically.

For use with series 93287 female SRC connectors, stock number 775-4436 .

Molex MX150™ Sealed Connection Systems


Note

For a range of MX 150 Tooling see stock number 778-6717 typical.

Related links