Molex 33000 Series Male Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 178-9384
- Mfr. Part No.:
- 33000-1004
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1900 more to save $5.70
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$15.00
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 21,700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1800 | $0.15 | $15.00 | - |
| 1900 - 3700 | $0.147 | $14.70 | $5.70 |
| 3800 + | $0.144 | $14.40 | $22.80 |
*price indicative
- RS Stock No.:
- 178-9384
- Mfr. Part No.:
- 33000-1004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 33486 Hybrid Housing, 33482 Dual Row Housing, 33481 Single Row Housing | |
| Series | 33000 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Alloy | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 33486 Hybrid Housing, 33482 Dual Row Housing, 33481 Single Row Housing | ||
Series 33000 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.35mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Alloy | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm², Left Reel Payoff
Related links
- Molex 33000 Series Male Crimp Terminal 20 AWG Max
- Molex 33000 Series Male Crimp Terminal 22 AWG Max
- Molex 33000 Series Male Crimp Terminal 18 AWG Max
- Molex 33000 Series Male Crimp Terminal 16 AWG Max
- Molex 33000 Series Male Crimp Terminal 14 AWG Max
- Molex 50147 Series Male Crimp Terminal 20 AWG Max
- Molex 201447 Series Male Crimp Terminal 20 AWG Max
- Molex 35745 Series Male Crimp Terminal 20 AWG Max
