Molex 205033 Series Male Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 191-8131
- Mfr. Part No.:
- 205033-8000
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-8131
- Mfr. Part No.:
- 205033-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 203438 CP-6.5 Plug Housing | |
| Series | 205033 | |
| Current | 12.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 203438 CP-6.5 Plug Housing | ||
Series 205033 | ||
Current 12.5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Leveraging full keying and colour-pairing features, foolproof CP-6.5 W-to-B and W-to-W connectors and harnesses enhance user-safety while speeding up consumer and industrial interconnect assembly applications.
CP-6.5 Wire-to-Wire Crimp Terminal, Male, 16-20 AWG, Reel
Related links
- Molex 205033 Series Male Crimp Terminal 16 AWG Max
- Molex 33011 Series Male Crimp Terminal 16 AWG Max
- Molex 33000 Series Male Crimp Terminal 16 AWG Max
- Molex 50597 Series Female Crimp Terminal 16 AWG Max
- Molex 50097 Series Male Crimp Terminal 20 AWG Max
- JST J300 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 16 AWG Max
