- RS Stock No.:
- 719-9829
- Mfr. Part No.:
- 1544334-1
- Brand:
- TE Connectivity
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $2.12
You pay
$1.65
(exc. GST)
$1.81
(inc. GST)
Units | Per unit |
1 - 199 | $1.65 |
200 - 399 | $1.59 |
400 + | $1.53 |
- RS Stock No.:
- 719-9829
- Mfr. Part No.:
- 1544334-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity NG Power Terminals and Connectors
A range of receptacle and tab style sealed NG Power connector housings made from PBT with secondary locking. Stock number is 719-9817 is suitable for power electrical functions such as electrical pumps and cooling fans. Stock numbers 719-9826 and 719-9829 are suitable are also suitable for use in engine harnessing. Stock number 865-6210 is a green wire seal for a wire size range of 12-10 AWG. Stock number 909-7426 is a crimp tab contact with a 13-10 AWG wire size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Housing |
Gender | Male |
Number of Rows | 1 |
Series | NG1 |
Colour | Black |
Height | 25mm |
Width | 31.8mm |
Housing Material | PBT |
Depth | 65.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- TE Connectivity, NG1 Automotive Connector Socket 1 Way
- TE Connectivity, NG1 Automotive Connector Socket 2 Way