- RS Stock No.:
- 719-9826
- Mfr. Part No.:
- 1544317-1
- Brand:
- TE Connectivity
223 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.11
(exc. GST)
$3.42
(inc. GST)
Units | Per unit |
1 - 187 | $3.11 |
188 - 374 | $3.08 |
375 + | $3.02 |
- RS Stock No.:
- 719-9826
- Mfr. Part No.:
- 1544317-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity NG Power Terminals and Connectors
A range of receptacle and tab style sealed NG Power connector housings made from PBT with secondary locking. Stock number is 719-9817 is suitable for power electrical functions such as electrical pumps and cooling fans. Stock numbers 719-9826 and 719-9829 are suitable are also suitable for use in engine harnessing. Stock number 865-6210 is a green wire seal for a wire size range of 12-10 AWG. Stock number 909-7426 is a crimp tab contact with a 13-10 AWG wire size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Housing |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | NG1 |
Colour | Black |
Height | 29.8mm |
Width | 43.4mm |
Housing Material | PBT |
Depth | 34.6mm |