JAE, MX19 Automotive Connector Plug 2 Way
- RS Stock No.:
- 663-3615
- Mfr. Part No.:
- MX19002P51
- Brand:
- JAE
135 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.434
(exc. GST)
$1.577
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $1.434 | $7.17 |
100 - 495 | $1.406 | $7.03 |
500 + | $1.158 | $5.79 |
*price indicative
Related links
- JAE, MX19 Automotive Connector Plug 4 Way
- JAE, MX19 Automotive Connector Socket 2 Way
- JAE, MX19 Automotive Connector Socket 4 Way
- JAE, MX44 Automotive Connector Plug 2 Way, Solder Termination
- Delphi, Apex Automotive Connector Plug 2 Way
- TE Connectivity, Econoseal J Mk II Automotive Connector Plug 2 Way
- TE Connectivity, Timer Automotive Connector Plug 2 Way
- TE Connectivity, NG1 Automotive Connector Plug 2 Way