TE Connectivity, Power Lock I Female Connector Housing, 1 Way, 1 Row Straight
- RS Stock No.:
- 719-9801
- Mfr. Part No.:
- 53894-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$4.15
(exc. GST)
$4.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.15 |
| 5 + | $4.10 |
*price indicative
- RS Stock No.:
- 719-9801
- Mfr. Part No.:
- 53894-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| For Use With | AMP Power Lock Connector | |
| Orientation | Straight | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | No | |
| Series | Power Lock I | |
| Length | 9.19mm | |
| Width | 9.19 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Mount Type Panel | ||
For Use With AMP Power Lock Connector | ||
Orientation Straight | ||
Housing Material Polycarbonate | ||
Standards/Approvals No | ||
Series Power Lock I | ||
Length 9.19mm | ||
Width 9.19 mm | ||
TE Connectivity Power Lock Series I Housings
Power Lock Series I discrete wire housings made from impact resistant thermoplastic with stainless steel locking springs. These Power Lock Series I housings have a hermaphroditic modular design allowing them to be clustered together when mounting. For suitable contacts for these Power Lock Series I housings see stock number 756-0767.
TE Connectivity Power Lock Series I
Related links
- TE Connectivity 1 Way, 1 Row Straight
- TE Connectivity, Power Lock Automotive Connector 1 Way
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
