TE Connectivity 6 Pole Din Socket, 1A, 30 V ac, Female, Through Hole
- RS Stock No.:
- 718-8413
- Mfr. Part No.:
- 5750329-2
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-8413
- Mfr. Part No.:
- 5750329-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 30 V ac | |
| Shielded/Unshielded | Shielded | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Gender Female | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 30 V ac | ||
Shielded/Unshielded Shielded | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Contact Plating Gold over Nickel | ||
Related links
- TE Connectivity 1A Keyed, Through Hole Female
- TE Connectivity 4 Pole Miniature Din Socket 30 V ac Through Hole
- TE Connectivity 1A Keyed, Through Hole Female
- RS PRO 1A Cable Female
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 2 NC/4 NO
- RS PRO 1A Panel Mount Female
- Lumberg 1A Through Hole Female
- RS PRO 1A Bayonet, Chassis Mount Female
