- RS Stock No.:
- 718-7606
- Mfr. Part No.:
- 6-330495-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-7606
- Mfr. Part No.:
- 6-330495-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity TERMI-POINT Clip Style Contacts
TE Connectivity Amplimite HDP22/HD22
High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
For Use With | AMP-BLADE PCB Edge Connectors, Posted Type III+ Crimp Terminals |
Series | Termi-Point |
Maximum Wire Size mm² | 0.3mm² |
Contact Plating | Tin |
Maximum Wire Size AWG | 22AWG |