TE Connectivity Termi-Point Series Male Crimp Terminal, 20 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 680-5160
- Mfr. Part No.:
- 2-330854-6
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$78.90
(exc. GST)
$86.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,700 unit(s) shipping from 27 April 2026
- Plus 8,900 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | $0.789 | $78.90 |
| 300 - 400 | $0.769 | $76.90 |
| 500 + | $0.758 | $75.80 |
*price indicative
- RS Stock No.:
- 680-5160
- Mfr. Part No.:
- 2-330854-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | AMP-BLADE PCB Edge Connector, Posted Type III+ Crimp Terminals | |
| Series | Termi-Point | |
| Current | 1.5A | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With AMP-BLADE PCB Edge Connector, Posted Type III+ Crimp Terminals | ||
Series Termi-Point | ||
Current 1.5A | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity TERMI-POINT Clip Style Contacts
TERMI-POINT clip style contacts made from tin plated phosphor bronze.
TERMI-POINT contacts 680-5160 and 680-5163 are for use with 0.79 x 2.36mm post sizes
TERMI-POINT contacts 718-7573 and 718-7606 are for use with 0.79 x 1.57mm post sizes
TE Connectivity Amplimite HDP22/HD22
High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- TE Connectivity Termi-Point Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Termi-Point Series Male Crimp Terminal Crimp, 24 AWG Max
- TE Connectivity Termi-Point Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Termi-Point Series Crimp Terminal Contact, 22AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 20 AWG Max
- TE Connectivity ELO Series Female Crimp Terminal 20 AWG Max
