TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
- RS Stock No.:
- 718-3701
- Mfr. Part No.:
- 1-1393480-7
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-3701
- Mfr. Part No.:
- 1-1393480-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Termination Method | Solder | |
| Housing Material | PBT | |
| Length | 31.19mm | |
| Width | 12.93mm | |
| Depth | 21.3mm | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold | |
| Dimensions | 31.19 x 12.93 x 21.3mm | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Termination Method Solder | ||
Housing Material PBT | ||
Length 31.19mm | ||
Width 12.93mm | ||
Depth 21.3mm | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
Dimensions 31.19 x 12.93 x 21.3mm | ||
Contact Material Phosphor Bronze | ||
AMPLIMITE D-Sub Connector, Eurostyle Footprint, PCB Mount
AMPLIMITE right angle mounting d-sub connectors with Eurostyle footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel front shell and a grey thermoplastic PBTP housing pre-loaded with gold plated copper alloy contacts.
Stock number 718-3701 is 3mm hole mounting.
Stock number 718-3701 is 3mm hole mounting.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks
- TE Connectivity Amplimite HD-20 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
