TE Connectivity AMPLIMITE HD-20 9 Way Straight, Straight 2.74 mm Pitch Through Hole, Through Hole D-Sub Connector Male

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
718-3597
Mfr. Part No.:
5747871-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPLIMITE HD-20

Number of Contacts

9

Orientation

Straight, Straight

Pitch

2.74 mm

Mount Type

Through Hole, Through Hole

Product Type

D-Sub Connector

Connector Gender

Male

Connector Type D

D-Sub

Contact Gender

Male

Contact Material

Brass, Brass

Contact Plating

Gold over Nickel, Gold over Nickel

Housing Material

Thermoplastic, Thermoplastic

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-55.0 °C

Standards/Approvals

No

Termination Type

Solder

COO (Country of Origin):
US

AMPLIMITE D-sub Connector, HD-20 Series, Front Metal Shell, PCB Mount, Straight Post


AMPLIMITE HD-20 series straight posted PCB mount d-sub connectors with tin plated steel front shells, 94V-0 black thermoplastic housings and preloaded with size 20 DF posted brass pin contacts or phosphor bronze socket contacts with 0.00076 gold plating or gold flash and 3.18mm or 4.32mm post lengths. These AMPLIMITE HD-20 PCB mount straight post d-sub connectors are available with a variety of PCB retention types including brass threaded inserts and zinc screwlocks.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy