TE Connectivity, Junior Power Timer Interface Seal
- RS Stock No.:
- 718-0825
- Mfr. Part No.:
- 963205-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
$5.32
(exc. GST)
$5.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 2495 | $1.064 | $5.32 |
| 2500 - 4995 | $1.038 | $5.19 |
| 5000 + | $1.022 | $5.11 |
*price indicative
- RS Stock No.:
- 718-0825
- Mfr. Part No.:
- 963205-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Interface Seal | |
| Product Type | Automotive Connector Seal | |
| Series | Junior Power Timer | |
| Housing Material | Silicone | |
| Depth | 2.61mm | |
| Colour | Natural | |
| Width | 12.65mm | |
| Standards/Approvals | No | |
| Height | 16.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Interface Seal | ||
Product Type Automotive Connector Seal | ||
Series Junior Power Timer | ||
Housing Material Silicone | ||
Depth 2.61mm | ||
Colour Natural | ||
Width 12.65mm | ||
Standards/Approvals No | ||
Height 16.2mm | ||
TE Connectivity Junior Power Timer Connector Accessories
A range of accessories including covers, backshells, seals and levers for the Junior Power Timer range of connectors.
717-4404 - Cover for 81 position 'B' type JPT & and MQS connector (TE part number 368190-1)
717-4408 - Cover for 81 position 'C' type JPT & and MQS connector (TE part number 368290-1)
717-4458 - Right angle cable exit cover for 55 position JPT housing
719-9416 - Right angle cover with lever assembly for 81 position JPT/MQS plug housing (TE part number 1473244-1)
718-0765 - Facial seal for 10 position 2.8mm tab housing (TE part number 1-962352-1)
718-0825 - Facial seal for 6 position tab housing
909-7340 - Facial seal for 6 position tab housing for 2 position 2.8mm tab housing (TE part numbers 1-962344-1, 4-962344-1, 3-962344-1, 2-962344-4, 1-962344-2, 5-962344-1)
909-7393 - Facial seal for 16 position JPT header (TE part numbers 1-963215-1, 2-963215-1, 3-963215-1, 4-963215-1, 5-963215-1, 1-964449-1)
909-7422 - Facial seal for 4 position JPT receptacle housing (TE part numbers 1-962340-1 & 4-962340-1)
909-7450 - Single blue wire seal for 2.8mm tab contact (TE part numbers 1-964300-3, 1-964298-3, 2-964300-1, 2-964298-1, 4-964300-1)
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Interface Seal
- TE Connectivity, Junior Power Timer 42 Way Interface Seal
- TE Connectivity, Junior Power Timer 16 Way Interface Seal
- TE Connectivity, Junior Power Timer 10 Way Interface Seal
- TE Connectivity, Junior Power Timer 2 Way Interface Seal
- TE Connectivity, Junior Power Timer 4 Way Interface Seal
- TE Connectivity, Junior Power Timer 70 Way Seal
- TE Connectivity, Junior Power Timer Cable Male Wire Seal Plug-In
