TE Connectivity, Junior Power Timer 42 Way Interface Seal
- RS Stock No.:
- 164-8407
- Mfr. Part No.:
- 963225-1
- Brand:
- TE Connectivity
66 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 600)
$1.679
(exc. GST)
$1.847
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
600 - 600 | $1.679 | $1,007.40 |
1200 - 1800 | $1.637 | $982.20 |
2400 + | $1.611 | $966.60 |
*price indicative
- RS Stock No.:
- 164-8407
- Mfr. Part No.:
- 963225-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity Junior Power Timer/Micro Timer II Accessories
A range of accessories including covers, seals and backshells for use with both the Junior Power Timer and Micro Timer II range.
Stock number 717-4460 is a 180° cable exit cover & strain relief for use with TE part numbers 963599-1 & 963598-1
Stock number 718-7069 is a 50 way 90° cable exit cover with a 11.25mm cable diameter
Stock number 718-7148 is a 28 way 90° cable exit cover with a 10.75mm cable diameter
Stock number 718-7195 is a 28 way 90° cable exit cover for use with stock number 718-6704
Stock number 909-7343 is a silicone facial seal for use with 42 way Micro Timer II/JPT housings
Stock number 717-4583 is a silicone facial seal for use with stock number 731-2975
Stock number 717-4460 is a 180° cable exit cover & strain relief for use with TE part numbers 963599-1 & 963598-1
Stock number 718-7069 is a 50 way 90° cable exit cover with a 11.25mm cable diameter
Stock number 718-7148 is a 28 way 90° cable exit cover with a 10.75mm cable diameter
Stock number 718-7195 is a 28 way 90° cable exit cover for use with stock number 718-6704
Stock number 909-7343 is a silicone facial seal for use with 42 way Micro Timer II/JPT housings
Stock number 717-4583 is a silicone facial seal for use with stock number 731-2975
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Interface Seal |
Series | Junior Power Timer |
Number of Contacts | 42 |
Related links
- TE Connectivity, Junior Power Timer Interface Seal
- TE Connectivity, Junior Power Timer 16 Way Interface Seal
- TE Connectivity, Junior Power Timer 10 Way Interface Seal
- TE Connectivity, Junior Power Timer 2 Way Interface Seal
- TE Connectivity, Junior Power Timer 4 Way Interface Seal
- TE Connectivity, Junior Power Timer Wire Seal
- TE Connectivity, Junior Power Timer
- TE Connectivity, Mini-Universal MATE-N-LOK 10 Way Interface Seal