TE Connectivity, Junior Power Timer 16 Way Interface Seal
- RS Stock No.:
- 164-8406
- Mfr. Part No.:
- 963216-1
- Brand:
- TE Connectivity
7690 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.843
(exc. GST)
$0.927
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.843 | $843.00 |
2000 - 3000 | $0.822 | $822.00 |
4000 + | $0.809 | $809.00 |
*price indicative
- RS Stock No.:
- 164-8406
- Mfr. Part No.:
- 963216-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity Junior Power Timer Connector Accessories
A range of accessories including covers, backshells, seals and levers for the Junior Power Timer range of connectors.
717-4404 - Cover for 81 position 'B' type JPT & and MQS connector (TE part number 368190-1)
717-4408 - Cover for 81 position 'C' type JPT & and MQS connector (TE part number 368290-1)
717-4458 - Right angle cable exit cover for 55 position JPT housing
719-9416 - Right angle cover with lever assembly for 81 position JPT/MQS plug housing (TE part number 1473244-1)
718-0765 - Facial seal for 10 position 2.8mm tab housing (TE part number 1-962352-1)
718-0825 - Facial seal for 6 position tab housing
909-7340 - Facial seal for 6 position tab housing for 2 position 2.8mm tab housing (TE part numbers 1-962344-1, 4-962344-1, 3-962344-1, 2-962344-4, 1-962344-2, 5-962344-1)
909-7393 - Facial seal for 16 position JPT header (TE part numbers 1-963215-1, 2-963215-1, 3-963215-1, 4-963215-1, 5-963215-1, 1-964449-1)
909-7422 - Facial seal for 4 position JPT receptacle housing (TE part numbers 1-962340-1 & 4-962340-1)
909-7450 - Single blue wire seal for 2.8mm tab contact (TE part numbers 1-964300-3, 1-964298-3, 2-964300-1, 2-964298-1, 4-964300-1)
717-4404 - Cover for 81 position 'B' type JPT & and MQS connector (TE part number 368190-1)
717-4408 - Cover for 81 position 'C' type JPT & and MQS connector (TE part number 368290-1)
717-4458 - Right angle cable exit cover for 55 position JPT housing
719-9416 - Right angle cover with lever assembly for 81 position JPT/MQS plug housing (TE part number 1473244-1)
718-0765 - Facial seal for 10 position 2.8mm tab housing (TE part number 1-962352-1)
718-0825 - Facial seal for 6 position tab housing
909-7340 - Facial seal for 6 position tab housing for 2 position 2.8mm tab housing (TE part numbers 1-962344-1, 4-962344-1, 3-962344-1, 2-962344-4, 1-962344-2, 5-962344-1)
909-7393 - Facial seal for 16 position JPT header (TE part numbers 1-963215-1, 2-963215-1, 3-963215-1, 4-963215-1, 5-963215-1, 1-964449-1)
909-7422 - Facial seal for 4 position JPT receptacle housing (TE part numbers 1-962340-1 & 4-962340-1)
909-7450 - Single blue wire seal for 2.8mm tab contact (TE part numbers 1-964300-3, 1-964298-3, 2-964300-1, 2-964298-1, 4-964300-1)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Interface Seal |
Series | Junior Power Timer |
Number of Contacts | 16 |
Related links
- TE Connectivity, Junior Power Timer Interface Seal
- TE Connectivity, Junior Power Timer 42 Way Interface Seal
- TE Connectivity, Junior Power Timer 10 Way Interface Seal
- TE Connectivity, Junior Power Timer 2 Way Interface Seal
- TE Connectivity, Junior Power Timer 4 Way Interface Seal
- TE Connectivity Junior Power Timer 16-way Automotive Connector...
- TE Connectivity Junior Power Timer 16-way Automotive Connector...
- TE Connectivity, Junior Power Timer Automotive Connector Socket 16 Way