Bahco 12.7 mm Square Joint, 62 mm Overall
- RS Stock No.:
- 717-6690
- Mfr. Part No.:
- K8167S
- Brand:
- Bahco
Subtotal (1 unit)*
$101.37
(exc. GST)
$111.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.37 |
*price indicative
- RS Stock No.:
- 717-6690
- Mfr. Part No.:
- K8167S
- Brand:
- Bahco
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
| Brand | Bahco | |
| Drive Size | 12.7 mm | |
| Product Type | Socket | |
| Sub Type | Joint | |
| Drive Type | Square | |
| Overall Length | 62mm | |
| Finish | Black | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3121-G 12, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 12.7 mm | ||
Product Type Socket | ||
Sub Type Joint | ||
Drive Type Square | ||
Overall Length 62mm | ||
Finish Black | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3121-G 12, ISO 1174 | ||
RoHS Status: Exempt
Universal Ball Joints
Heavy duty ball joints for industrial use
High performance alloy steel
Black finish
Maximum angle 30° (717-6690) or 35° (717-6700) with through hole
Use clamping springs for maximum safety
Socket Accessories
Standards
ISO 1174
Related links
- Bahco 12.7 mm Square Joint, 67 mm Overall
- Bahco 12.7 mm Square Joint, 80 mm Overall
- Gedore 12.7 mm Square Joint, 72 mm Overall
- SAM 12.7 mm Square Joint, 74 mm Overall
- Bahco 12.7 mm Square Handle, 390 mm Overall
- STAHLWILLE 12.7 mm Square Joint, 71 mm Overall
- Bahco 12.7 mm Square Extension, 125 mm Overall
- Wera Zyklop 8795C 12.7 mm Square Joint, 69 mm Overall