TE Connectivity, Junior Power Timer 70 Way Seal
- RS Stock No.:
- 717-4583
- Mfr. Part No.:
- 963361-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 717-4583
- Mfr. Part No.:
- 963361-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Seal | |
| Product Type | Automotive Connector Seal | |
| Series | Junior Power Timer | |
| Housing Material | Silicone | |
| Colour | Natural | |
| Number of Contacts | 70 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL Approved | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Seal | ||
Product Type Automotive Connector Seal | ||
Series Junior Power Timer | ||
Housing Material Silicone | ||
Colour Natural | ||
Number of Contacts 70 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL Approved | ||
TE Connectivity Junior Power Timer/Micro Timer II Accessories
A range of accessories including covers, Seals and backshells for use with both the Junior Power Timer and Micro Timer II range.
Stock number 717-4460 is a 180° cable exit cover & strain relief for use with TE part numbers 963599-1 & 963598-1
Stock number 718-7069 is a 50 way 90° cable exit cover with a 11.25mm cable diameter
Stock number 718-7148 is a 28 way 90° cable exit cover with a 10.75mm cable diameter
Stock number 718-7195 is a 28 way 90° cable exit cover for use with stock number 718-6704
Stock number 909-7343 is a silicone facial seal for use with 42 way Micro Timer II/JPT housings
Stock number 717-4583 is a silicone facial seal for use with stock number 731-2975
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer 70 Way Seal
- TE Connectivity, Junior Power Timer 16 Way Interface Seal
- TE Connectivity, Junior Power Timer 10 Way Interface Seal
- TE Connectivity, Junior Power Timer 2 Way Interface Seal
- TE Connectivity, Junior Power Timer 42 Way Interface Seal
- TE Connectivity, Junior Power Timer 4 Way Interface Seal
- TE Connectivity, Junior Power Timer Interface Seal
- TE Connectivity, Junior Power Timer Cable Male Wire Seal Plug-In
