- RS Stock No.:
- 714-8421
- Mfr. Part No.:
- JP-8681-4
- Brand:
- Mueller Electric
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.78
(exc. GST)
$1.96
(inc. GST)
Units | Per unit |
1 - 14 | $1.78 |
15 - 49 | $1.76 |
50 - 99 | $1.71 |
100 - 249 | $1.69 |
250 + | $1.66 |
- RS Stock No.:
- 714-8421
- Mfr. Part No.:
- JP-8681-4
- Brand:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Insulator Boots for J.S. Popper Telecom Clips
Insulator boots for J.S. Popper telecom clips made from durable PVC. Stock numbers 714-8424, 714-8427, 714-8421, 714-8430, 714-8433 and 714-8437 are 61mm in length and are suitable for use with JP-25182, JP-8099, JP-8783, JP-33699 and JP-33674 J. S. Popper Telecom clips. Stock numbers 714-8446, 714-8449 and 714-8443 are 45.7mm in length are suitable for use with J.S. Popper telecom clips that have a banana jack or threaded banana jack connections.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Telecom Clips
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Insulation Material | PVC |
Related links
- Mueller Electric JP-25182 Bed of Nails Test Clip, Nickel Silver...
- Mueller Electric Crocodile Clip 4 mm Connection 10A
- Mueller Electric JP-25182-S Bed of Nails Test Clip, Nickel-Plated...
- Mueller Electric, White PVC Insulator Boot For Test Clip
- Mueller Electric, Black PVC Insulator Boot For Test Clip
- RS PRO, Red PVC Insulator Boot For Test Clip
- Mueller Electric Crocodile Clip 10A
- Mueller Electric Crocodile Clip Lead 300V 1.2m Lead Length