Mueller Electric, Black Polyvinyl Chloride Insulator Boot For Test Clip

Bulk discount available

Subtotal (1 unit)*

$2.08

(exc. GST)

$2.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$2.08
15 - 49$2.01
50 +$1.95

*price indicative

RS Stock No.:
714-8446
Mfr. Part No.:
JP-8681-C0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Insulator Boot

Colour

Black

Insulation Material

Polyvinyl Chloride

Standards/Approvals

No

Mueller Insulator Boots for J.S. Popper Telecom Clips


Insulator boots for J.S. Popper telecom clips made from durable PVC. Stock numbers 714-8424, 714-8427, 714-8421, 714-8430, 714-8433 and 714-8437 are 61mm in length and are suitable for use with JP-25182, JP-8099, JP-8783, JP-33699 and JP-33674 J. S. Popper Telecom clips. Stock number 714-8446 and 714-8449 are 45.7mm in length are suitable for use with J.S. Popper telecom clips that have a banana jack or threaded banana jack connections.

Telecom Clips


Related links