Mueller Electric, Blue Polyvinyl Chloride Insulator Boot For Test Clip
- RS Stock No.:
- 714-8433
- Mfr. Part No.:
- JP-8681-6
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
$2.08
(exc. GST)
$2.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $2.08 |
| 15 - 49 | $2.06 |
| 50 - 99 | $1.99 |
| 100 - 249 | $1.94 |
| 250 + | $1.92 |
*price indicative
- RS Stock No.:
- 714-8433
- Mfr. Part No.:
- JP-8681-6
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Insulator Boot | |
| Colour | Blue | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Insulator Boot | ||
Colour Blue | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Mueller Insulator Boots for J.S. Popper Telecom Clips
Insulator boots for J.S. Popper telecom clips made from durable PVC. Stock numbers 714-8424, 714-8427, 714-8421, 714-8430, 714-8433 and 714-8437 are 61mm in length and are suitable for use with JP-25182, JP-8099, JP-8783, JP-33699 and JP-33674 J. S. Popper Telecom clips. Stock number 714-8446 and 714-8449 are 45.7mm in length are suitable for use with J.S. Popper telecom clips that have a banana jack or threaded banana jack connections.
Telecom Clips
Related links
- Mueller Electric, Blue Polyvinyl Chloride Insulator Boot For Test Clip
- Mueller Electric, Red Polyvinyl Chloride Insulator Boot For Test Clip
- Mueller Electric, Black Polyvinyl Chloride Insulator Boot For Test Clip
- Mueller Electric, Yellow Polyvinyl Chloride Insulator Boot For Test Clip
- Mueller Electric, Blue Polyvinyl Chloride Insulator Cover For Test Clip
- Mueller Electric, Green PVC Insulator Boot For Test Clip
- Mueller Electric, White PVC Insulator Boot For Test Clip
- Mueller Electric, White Polyvinyl Chloride Insulator Boot For Test Clip
