TE Connectivity Straight 50 Ω RF Adapter 18 GHz Male Female

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
713-0710
Distrelec Article No.:
302-66-993
Mfr. Part No.:
1057377-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RF Adapter

Adapter Type

N Plug to SMA Socket

Converts From Type

N Socket

Converts to Type

SMA

Impedance

50Ω

Mount Type

Panel

Orientation

Straight

Operating Frequency

18 GHz

Polarity

SMA

Contact Plating

Gold

Converts to Gender - Contact

Female

Body Plating

Stainless Steel

Converts From Gender - Connector

Male

Coupling Style

Bayonet

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Cable Type

Coaxial

Length

31.5mm

Standards/Approvals

No

Series

Between

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
US

TE Connectivity 50 OHM Between Series SMA to N Type RF Coaxial Adapters


A range of 50 OHM between series SMA to N type RF coaxial adapters with a stainless steel body and gold plated centre contact. These SMA to N type RF coax adapter connectors are available in a variety of configurations including SMA jack connector to N type jack connector, SMA jack connector to N series plug connector, SMA plug connector to N series plug connector and SMA plug connector to N series jack connector.

Stock number 713-0701 is a flange mount SMA to N type adapter

Stock numbers 713-0710, 718-2588 , 821-9013 and 821- 2444 are cable mount SMA to N type adapters

Stock numbers 821-8798 and 821-8791 are bulkhead feedthrough SMA to N type adapters

TE Connectivity Between-Series RF Coaxial Adapters


Related links