PAC3760 Plus AU Portable Appliance Tester, Class I, Class II Test Type

Unavailable
RS will no longer stock this product.
RS Stock No.:
712-6020
Mfr. Part No.:
PAC3760 PLUS
Brand:
Seaward
Find similar products by selecting one or more attributes.
Select all

Brand

Seaward

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Power Source

Battery, Mains

Dimensions

265 x 110 x 55mm

Weight

800g

Height

55mm

Length

265mm

Model Number p

PAC3760 Plus AU

Width

110mm

Plug Type

Type I - Australian plug

COO (Country of Origin):
GB

Related links