Toughcon Connector Seal Flange
- RS Stock No.:
- 709-3501
- Mfr. Part No.:
- TM238GSK
- Brand:
- Toughcon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-3501
- Mfr. Part No.:
- TM238GSK
- Brand:
- Toughcon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughcon | |
| Seal Type | Flange | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Toughcon | ||
Seal Type Flange | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
Square Flange Seal
Every seal can be delivered either as a retrofit for the TT series or as a spare part for the TM series. These are insertion area seals that can easily be inserted into a cavity in the receptacle.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website
Related links
- Toughcon Connector Seal Backshell diameter 29.3mm
- TE Connectivity Connector Seal Flange
- binder Connector Seal Flange
- Amphenol Air LB Circular Connector Seal Flange, Shell Size 2 for use with 5440E2xxx
- Glenair Shell Size 18 diameter 27mm for use with VG95234 Series
- Glenair Shell Size 20 diameter 29.4mm for use with VG95234 Series
- Glenair Shell Size 24 diameter 44.5mm for use with VG95234 Series
- Glenair Shell Size 10SL diameter 18.2mm for use with VG95234 Series
