Bulgin Circular Connector, 3 Contacts, Cable, Standard Connector, Plug, Male, IP68, EXPlora EXP Series

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$106.55

(exc. GST)

$117.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$106.55
10 - 49$104.20
50 - 99$101.11
100 - 249$98.30
250 +$96.33

*price indicative

RS Stock No.:
708-0858
Distrelec Article No.:
303-93-448
Mfr. Part No.:
EXP-0911/03/P
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector

Number of Contacts

3

Mount Type

Cable

Current

18A

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Orientation

Straight

Series

EXPlora EXP

Voltage

600.0V

Termination Type

Screw

Mating Type

Threaded

Shell Size

50

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Housing Material

Polymer

Standards/Approvals

No

Pole Format

10

Contact Plating

Nickel

Contact Material

Brass

Flex Cable Plug


Mates with in-line flex or panel mounting versions

Positive, fast acting locking ring - can be turned with a gloved hand

Plug or socket versions

EXP-O series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack, see 7081015

EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack, see 7081015

Strain relief clamp (EXP-A series only)

Bulgin EXP Series EXPlora


Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.

Water and dustproof to IP68 when mated

Scoop proof contacts

Leading earth pin For 3,4,5 & 7 pole versions

Easy assembly, no special tools required

Field serviceable,screw termination

Positive locating keyways, cannot be mis-mated

Approvals

ATEX Approval for Zone 2 and Zone 22 Applications

Related links