- RS Stock No.:
- 708-0873
- Mfr. Part No.:
- EXP-0911/10/P
- Brand:
- Bulgin
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$161.80
(exc. GST)
$177.98
(inc. GST)
Units | Per unit |
1 - 9 | $161.80 |
10 - 49 | $158.19 |
50 - 99 | $153.46 |
100 + | $149.28 |
- RS Stock No.:
- 708-0873
- Mfr. Part No.:
- EXP-0911/10/P
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Circular Connector
The Bulgin EXP series 10-poles male circular cable connector has a plug-type connection. This standard cable connector has a voltage rating of 250VAC/DC and current rating is up to 10A per contact. The flex body connector shell is made from polyester with nickel-plated brass contacts. The threaded connector mates with cable mount plugs and receptacles with the positive lock feature and quick connect and disconnect capabilities.
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors are for use in hazardous environments. Tested for use in Zone 2 and 22, these connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68. The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment and process and control gear for use in factories and plants where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapours or combustible dust.
Plug or socket versions
EXP-O series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack, see 7081015
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors are for use in hazardous environments. Tested for use in Zone 2 and 22, these connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68. The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment and process and control gear for use in factories and plants where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapours or combustible dust.
Plug or socket versions
EXP-O series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack, see 7081015
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack
Features and Benefits
Screw termination
Straight body orientation
Easy assembly and no special tools are required
Mates with in-line flex
Operation temperature ranges between -20°C and 55°C
Positive locating keyways
Shell size is 50mm
Strain relief clamp
Water and dustproof
Straight body orientation
Easy assembly and no special tools are required
Mates with in-line flex
Operation temperature ranges between -20°C and 55°C
Positive locating keyways
Shell size is 50mm
Strain relief clamp
Water and dustproof
Applications
Electrical equipment
Industrial automation
Industrial automation
Certifications
ATEX approved
IP68 rated
UL approved
IP68 rated
UL approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | EXPlora EXP |
Voltage Rating | 250 V ac/dc |
Mating Type | Threaded |
Shell Size | 50 |
Housing Material | Polymer |
Pole Format | 6P |
Shielded/Unshielded | Unshielded |
Strain Relief | No |
Contact Plating | Nickel |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Contact Material | Brass |
Related links
- Bulgin Circular Connector Cable Mount Male Buccaneer 900 Series
- Bulgin Circular Connector Flange Mount Female EXPlora EXP Series
- Bulgin Circular Connector Flange Mount Male EXPlora EXP Series
- Bulgin Circular Connector Panel Mount Male Buccaneer 900 Series
- Bulgin Circular Connector Flange Mount Male Buccaneer 900 Series
- Bulgin EXP Female Dust Cap IP68 Rated
- Bulgin Circular Connector Panel Mount Male EXPlora EXP Series
- Bulgin Circular Connector Cable Mount Female EXPlora EXP Series