- RS Stock No.:
- 708-0867
- Mfr. Part No.:
- EXP-0911/04/P
- Brand:
- Bulgin
1 In Global stock for delivery within 5 working day(s)
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$121.08
(exc. GST)
$133.19
(inc. GST)
Units | Per unit |
1 - 9 | $121.08 |
10 - 49 | $117.44 |
50 - 99 | $113.84 |
100 + | $111.43 |
- RS Stock No.:
- 708-0867
- Mfr. Part No.:
- EXP-0911/04/P
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Flex Cable Plug
Mates with in-line flex or panel mounting versions
Positive, fast acting locking ring - can be turned with a gloved hand
Plug or socket versions
EXP-O series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack, see 7081015
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack, see 7081015
Strain relief clamp (EXP-A series only)
Positive, fast acting locking ring - can be turned with a gloved hand
Plug or socket versions
EXP-O series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack, see 7081015
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack, see 7081015
Strain relief clamp (EXP-A series only)
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Approvals
ATEX Approval for Zone 2 and Zone 22 Applications
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 18.0A |
Series | EXPlora EXP |
Body Orientation | Straight |
Voltage Rating | 600 V ac/dc |
Mating Type | Threaded |
Shell Size | 50 |
Housing Material | Polymer |
Pole Format | 4P |
Contact Plating | Nickel |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Minimum Operating Temperature | -20°C |
Contact Material | Brass |
Maximum Operating Temperature | +55°C |
Related links
- Bulgin Circular Connector Flange Mount Female EXPlora EXP Series
- Bulgin Circular Connector Cable Mount Male Buccaneer 900 Series
- Bulgin Circular Connector Cable Mount Female EXPlora EXP Series
- Bulgin Circular Connector Panel Mount Male Buccaneer 900 Series
- Bulgin Circular Connector Flange Mount Male Buccaneer 900 Series
- Bulgin Circular Connector Panel Mount Male EXPlora EXP Series
- Bulgin EXP Female Dust Cap IP68 Rated
- Bulgin Circular Connector Flange Mount Male EXPlora EXP Series