HARTING, Circular connectors M12 4 Pole Right Angle M12 DIN Socket, 4A, 50V IP20, Screw, PCB Female

Bulk discount available

Subtotal (1 unit)*

$53.96

(exc. GST)

$59.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49$53.96
50 - 99$53.30
100 - 249$52.06
250 - 499$50.65
500 +$49.33

*price indicative

RS Stock No.:
707-3825
Mfr. Part No.:
21033814410
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

DIN Socket

Number of Contacts

4

Current

4A

Mount Type

PCB

Connector Size

M12

Connector Gender

Female

Mating Type

Screw

Shield Type

Shielded

Orientation

Right Angle

Voltage

50V

IP Rating

IP20

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Series

Circular connectors M12

Standards/Approvals

No

Housing Material

Die Cast Zinc

Pole Format

4

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

COO (Country of Origin):
DE

HAN® M12 PCB Adaptors


These HAN® M12 adaptors have straight or angled contact inserts and are Through Hole mounted onto the PCB.

Panel feed-through D shaped cut out Ø16.3 mm with 15.4 mm flat for stock numbers: 707-3752, 707-3768, 707-3825, 707-3828

Panel feed-through Oval shaped cut out Ø16.3 mm with 14.3 mm flats for stock numbers: 707-3800, 707-3812, 707-3819

has M3 fixing hole

HAN® M12


Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Related links