HARTING Cable assembly, 5m
- RS Stock No.:
- 707-3771
- Mfr. Part No.:
- 21036836401
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 707-3771
- Mfr. Part No.:
- 21036836401
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HAN® M12 Panel Feed-Through Connectors
These HAN® M12 Panel Feed-Through Connectors have various styles with pre-assembled cable
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Length | 5m |
Related links
- Harting Cable assembly, 5m
- Phoenix Contact Cable assembly, 5m
- RS PRO Industrial Automation Cable Assembly, 5m
- TE Connectivity Straight Female 4 way M12 to M12 Cable Assembly, 5m
- TE Connectivity Male 5 way M12 to 5 way Unterminated Cable Assembly, 5m
- Harting Cable assembly
- Harting Cable assembly, 10m
- Harting Cable assembly, 1m