HARTING Female 4 way M12 to 4 way Free End Sensor Actuator Cable, 700 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$114.23

(exc. GST)

$125.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$114.23
50 +$111.88

*price indicative

RS Stock No.:
707-3822
Mfr. Part No.:
21033836405
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

21033

Product Type

Sensor Actuator Cable

Cable Length

700mm

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Female

Connector Type B

Free End

Number of Contacts B

4

Voltage

60V

Standards/Approvals

RoHS

IP Rating

IP67

Coding

D

HAN® M12 Panel Feed-Through Connectors


These HAN® M12 Panel Feed-Through Connectors have various styles with pre-assembled cable

Cable length 500 mm to free end except for:

707-3771 - 48 mm screened to RJ45 connector

707-3777 - 360 mm screened to free end, Outside mounting variant

707-3822 - 700 mm screened to free end, Inside mounting variant

HAN® M12


Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Related links