binder Male/Female Dust Cap IP67, IP40 Rated, Metal, Plastic
- RS Stock No.:
- 706-7426
- Distrelec Article No.:
- 144-18-098
- Mfr. Part No.:
- 08-2424-010-000
- Brand:
- binder
Bulk discount available
Subtotal (1 unit)*
$9.30
(exc. GST)
$10.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 07 May 2026
- Plus 50 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $9.30 |
| 50 - 99 | $9.27 |
| 100 - 249 | $9.16 |
| 250 - 499 | $9.03 |
| 500 + | $8.89 |
*price indicative
- RS Stock No.:
- 706-7426
- Distrelec Article No.:
- 144-18-098
- Mfr. Part No.:
- 08-2424-010-000
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Dust Cap | |
| Gender | Male/Female | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| IP Rating | IP67, IP40 | |
| Panel Mount Fitting | No | |
| Material | Metal, Plastic | |
| Cord Included | No | |
| Colour | Brown, Yellow, Black, Blue, Green, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Dust Cap | ||
Gender Male/Female | ||
Sub Type Dust Cap | ||
Military Standard No | ||
IP Rating IP67, IP40 | ||
Panel Mount Fitting No | ||
Material Metal, Plastic | ||
Cord Included No | ||
Colour Brown, Yellow, Black, Blue, Green, Red | ||
Standards/Approvals No | ||
Accessories M12 A-coded
From Binder, a range of components compatible with M12 connectors.
Related links
- binder Male/Female Dust Cap IP67 Metal, Plastic
- binder 713 763 Male/Female Dust Cap IP67 Metal, Plastic
- binder Male/Female Dust Cap IP40 Metal, Plastic
- binder 713 763 Male/Female Dust Cap IP40 Metal, Plastic
- binder Male/Female Dust Cap IP67 Plastic, Metal
- binder Dust Cap IP67, IP40 Rated
- binder Male/Female Dust Cap IP40 Plastic, Metal
- binder Dust Cap IP67 IP54 Rated
