binder Male/Female Dust Cap IP40, IP67 Rated, Metal, Plastic

Bulk discount available

Subtotal (1 unit)*

$10.06

(exc. GST)

$11.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 179 unit(s) shipping from 20 April 2026
  • Plus 200 unit(s) shipping from 27 April 2026
  • Plus 200 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$10.06
50 - 99$9.99
100 - 249$9.75
250 - 1249$9.38
1250 +$7.71

*price indicative

RS Stock No.:
706-7423
Mfr. Part No.:
08-2615-000-000
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Gender

Male/Female

Product Type

Dust Cap

Sub Type

Dust Cap

Military Standard

No

IP Rating

IP40, IP67

Panel Mount Fitting

No

Material

Metal, Plastic

Cord Included

No

Standards/Approvals

No

Accessories M12 A-coded


From Binder, a range of components compatible with M12 connectors.

Related links