TE Connectivity, Dynamic 1000 Female Connector Housing, 2 mm Pitch, 20 Way, 2 Row Straight
- RS Stock No.:
- 706-4411
- Distrelec Article No.:
- 304-48-295
- Mfr. Part No.:
- 1-1827862-0
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.88
(exc. GST)
$10.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 35 | $1.976 | $9.88 |
| 40 - 70 | $1.926 | $9.63 |
| 75 + | $1.90 | $9.50 |
*price indicative
- RS Stock No.:
- 706-4411
- Distrelec Article No.:
- 304-48-295
- Mfr. Part No.:
- 1-1827862-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Wire-to-Board Connector, Wire-to-Wire Connector, Wire-to-Panel Connector | |
| Orientation | Straight | |
| Length | 22.6mm | |
| Standards/Approvals | No | |
| Series | Dynamic 1000 | |
| Width | 11.3mm | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Wire-to-Board Connector, Wire-to-Wire Connector, Wire-to-Panel Connector | ||
Orientation Straight | ||
Length 22.6mm | ||
Standards/Approvals No | ||
Series Dynamic 1000 | ||
Width 11.3mm | ||
Housing Material Polyethylene Terephthalate | ||
- COO (Country of Origin):
- CN
TE Connectivity Dynamic 1100 Series Receptacle Housings
These Dynamic D-1100 series wire to board receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The Compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1100 receptacle housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during Terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically
TE Connectivity Dynamic 1000 Series
Related links
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity 2.5mm Pitch 2 Row
- TE Connectivity 2 mm Pitch 2 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
