Bopla Alu-Topline Series Black, Natural Anodised ABS, Aluminium Desktop Enclosure, Sloped Front, 300 x 181.2 x 68.2mm
- RS Stock No.:
- 704-3944
- Mfr. Part No.:
- 92865300.MT1 ATPH 1865-0300
- Brand:
- Bopla
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$141.34
(exc. GST)
$155.47
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $141.34 |
5 - 9 | $138.88 |
10 + | $136.79 |
- RS Stock No.:
- 704-3944
- Mfr. Part No.:
- 92865300.MT1 ATPH 1865-0300
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bopla Alu-Topline Enclosures - Natural-Coloured Anodised, End-Covers Black
Introducing the Alu-Topline Enclosure series from Bopla. Theses desktop enclosures are designed to house electrical and electronic components in Industrial applications. They offer a split profile which provides easier and faster assembly of components and plastic end covers to complete the enclosure. Incorporated into the design is a recessed surface for mounting keypads, switches or various operating components.
Why would you buy these enclosures?
Bopla Alu-Topline enclosures are desktop enclosures, the perfect alternative to general purpose enclosures & Junction boxes for creating a control system. They have aluminium profiles equipped with slots and screwing channels to accept PCBs, mounting plates and a recessed membrane keypad area. The Alu-Topline series also has a range of accessories that can be purchased separately to complete your enclosure solution.
Features and Benefits
• Aluminium enclosure
• Natural-coloured anodised, End-cover black
• Slop front
• Recessed membrane keypad area
• Grooves mounts inside
• Horizontally-divided profiles
• Corrosion resistant
• Recyclable
• IP40/DIN EN 60529
• IP54 (Optional)
Enclosure Material
• Extruded profiles: Al Mg Si 0.5 anodised; plastic lid: ABS
• Natural-coloured anodised, End-cover black
• Slop front
• Recessed membrane keypad area
• Grooves mounts inside
• Horizontally-divided profiles
• Corrosion resistant
• Recyclable
• IP40/DIN EN 60529
• IP54 (Optional)
Enclosure Material
• Extruded profiles: Al Mg Si 0.5 anodised; plastic lid: ABS
Bopla Alu-Topline Enclosures Options
External Dimension Size
• 150 x 181.2 x 53.2 mm = RS stock no: 704-3931
• 200 x 181.2 x 53.2 mm = RS stock no: 704-3934
• 250 x 181.2 x 53.2 mm = RS stock no: 704-3938
• 250 x 181.2 x 68.2 mm = RS stock no: 704-3940
• 300 x 181.2 x 68.2 mm = RS stock no: 704-3944
• 200 x 181.2 x 68.2 mm = RS stock no: 704-3947
• 150 x 181.2 x 53.2 mm = RS stock no: 704-3931
• 200 x 181.2 x 53.2 mm = RS stock no: 704-3934
• 250 x 181.2 x 53.2 mm = RS stock no: 704-3938
• 250 x 181.2 x 68.2 mm = RS stock no: 704-3940
• 300 x 181.2 x 68.2 mm = RS stock no: 704-3944
• 200 x 181.2 x 68.2 mm = RS stock no: 704-3947
Typical Applications
• Cable/Wire Management
• IT/Server
• System Control
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
• IT/Server
• System Control
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Bopla Alu-Topline Compatible Accessories
Bopla Alu-Topline Mounting Kits
FAQs
What is supplied?
• Aluminium enclosure profile, 2 x end covers
• Aluminium enclosure profile, 2 x end covers
Specifications
Attribute | Value |
---|---|
Body Material | ABS, Aluminium |
External Length | 300 mm |
External Width | 181.2 mm |
External Height | 68.2 mm |
External Dimensions | 300 x 181.2 x 68.2mm |
Weight | 1.1kg |
Sloped Front | Yes |
Colour | Black, Natural Anodised |
Series | Alu-Topline |
Related links
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure, Sloped...
- Bopla Alu-Topline Series Black, Natural Anodised ABS, Aluminium...
- Bopla Alu-Topline Series Black, Natural Anodised ABS, Aluminium...
- Bopla Alu-Topline Series Black, Natural Anodised ABS, Aluminium...
- Bopla Alu-Topline Series Grey Aluminium Desktop Enclosure, Sloped...
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure, Sloped...
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure, Sloped...
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure, Sloped...