Bopla Alu-Topline Series Black, Silver, Light Grey ABS, Aluminium Desktop Enclosure Sloped Front, 150 mm 53.2 mm, 181.2
- RS Stock No.:
- 704-3931
- Mfr. Part No.:
- 92850150.MT6 ATPH 1850-0150
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$107.30
(exc. GST)
$118.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $107.30 |
| 5 - 9 | $105.44 |
| 10 + | $103.79 |
*price indicative
- RS Stock No.:
- 704-3931
- Mfr. Part No.:
- 92850150.MT6 ATPH 1850-0150
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS, Aluminium | |
| External Length | 150mm | |
| External Width | 181.2mm | |
| External Height | 53.2mm | |
| Weight | 551g | |
| Sloped Front | Yes | |
| Colour | Black, Silver, Light Grey | |
| Series | Alu-Topline | |
| IP Rating | IP54, IP40 | |
| Standards/Approvals | DIN ISO 16016 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Desktop Enclosure | ||
Body Material ABS, Aluminium | ||
External Length 150mm | ||
External Width 181.2mm | ||
External Height 53.2mm | ||
Weight 551g | ||
Sloped Front Yes | ||
Colour Black, Silver, Light Grey | ||
Series Alu-Topline | ||
IP Rating IP54, IP40 | ||
Standards/Approvals DIN ISO 16016 | ||
- COO (Country of Origin):
- DE
Bopla Alu-Topline Enclosures - Natural-Coloured Anodised, End-Covers Black
Introducing the Alu-Topline Enclosure series from Bopla. Theses desktop enclosures are designed to house electrical and electronic components in Industrial applications. They offer a split profile which provides easier and faster assembly of components and plastic end covers to complete the enclosure. Incorporated into the design is a recessed surface for mounting keypads, switches or various operating components.
Why would you buy these enclosures?
Bopla Alu-Topline enclosures are desktop enclosures, the perfect alternative to general purpose enclosures & Junction boxes for creating a control system. They have aluminium profiles equipped with slots and screwing channels to accept PCBs, mounting plates and a recessed membrane keypad area. The Alu-Topline series also has a range of accessories that can be purchased separately to complete your enclosure solution.
Features and Benefits
• Aluminium enclosure
• Natural-coloured anodised, End-cover black
• Slop front
• Recessed membrane keypad area
• Grooves mounts inside
• Horizontally-divided profiles
• Corrosion resistant
• Recyclable
• IP40/DIN EN 60529
• IP54 (Optional)
Enclosure Material
• Extruded profiles: Al Mg Si 0.5 anodised; plastic lid: ABS
Bopla Alu-Topline Enclosures Options
External Dimension Size
• 150 x 181.2 x 53.2 mm = RS stock no: 704-3931
• 200 x 181.2 x 53.2 mm = RS stock no: 704-3934
• 250 x 181.2 x 53.2 mm = RS stock no: 704-3938
• 250 x 181.2 x 68.2 mm = RS stock no: 704-3940
• 300 x 181.2 x 68.2 mm = RS stock no: 704-3944
• 200 x 181.2 x 68.2 mm = RS stock no: 704-3947
Typical Applications
• Cable/Wire Management
• IT/Server
• System Control
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Bopla Alu-Topline Compatible Accessories
Gasket Seals for ingress protection IP 54
• Alu-Topline Seals = RS stock no: 704-3953 & 704-3956
Bopla Alu-Topline Mounting Kits
• Length: 150 mm; RS stock no: 704-3950
• Length: 244 mm; RS stock no: 704-3962
• Length: 294 mm; RS stock no: 704-3966
• Length: 194 mm; RS stock no: 704-3969
Insulating strip for PCB mounting = RS stock no: 704-3975
Enclosure Feet = RS stock no: 704-3978
FAQs
What is supplied?
• Aluminium enclosure profile, 2 x end covers
Related links
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Grey Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black ABS Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Grey Aluminium Desktop Enclosure Sloped Front 181.2 mm
