Molex, Micro-Fit BMI Female Connector Housing, 3 mm Pitch, 4 Way, 2 Row Straight

Bulk discount available

Subtotal (1 pack of 5 units)*

$4.76

(exc. GST)

$5.235

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 330 unit(s) shipping from 27 April 2026
  • Plus 160 unit(s) shipping from 04 May 2026
  • Plus 745 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95$0.952$4.76
100 +$0.932$4.66

*price indicative

Packaging Options:
RS Stock No.:
702-4069
Distrelec Article No.:
304-56-332
Mfr. Part No.:
44133-0400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Connector Housing

Number of Rows

2

Pitch

3mm

Connector Gender

Female

Mount Type

Cable

For Use With

Micro-Fit 3.0 BMI Receptacle

Orientation

Straight

Length

24.6mm

Housing Material

Polyethylene Terephthalate

Series

Micro-Fit BMI

Standards/Approvals

No

Width

15.2mm

Floating Receptacle Housings, 44133 Series


Receptacle floats in panel cut out up to 1.27 mm in any direction

Innovative panel mounting design holds connectors firmly in place

Fully polarized

Mates with 44300 Series plug housings or 44428 Series headers typical stock numbers 702-4090 and 702-4129 respectively

Use with 43030 Series female terminals typical stock number 670-1850

Depth dimension shows total depth of the receptacle housing

Molex Micro-Fit 3.0 BMI Series


Related links