Recently searched

    Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 4 Way, 2 Row

    Bulk discount available

    Subtotal (1 bag of 2500 units)**

    $700.00

    (exc. GST)

    $775.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    5000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    2500 - 2500$0.28$700.00
    5000 - 7500$0.273$682.50
    10000 +$0.269$672.50

    **price indicative

    RS Stock No.:
    188-8786
    Mfr. Part No.:
    43025-0400
    Brand:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    Number of Contacts

    4

    Number of Rows

    2

    Pitch

    3mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    Micro-Fit

    For Use With

    43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals

    Body Orientation

    Straight

    Length

    6.85mm

    Width

    14mm

    Housing Material

    Polyamide

    Termination Method

    Crimp

    Related links