Hirose Crimp Tool Crimp Tool for DF3 Connector Contacts
- RS Stock No.:
- 700-9795
- Mfr. Part No.:
- DF3-TA2428HC
- Brand:
- Hirose
Subtotal (1 unit)*
$2,165.94
(exc. GST)
$2,382.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,165.94 |
*price indicative
- RS Stock No.:
- 700-9795
- Mfr. Part No.:
- DF3-TA2428HC
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | DF3 Connector Contacts | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With DF3 Connector Contacts | ||
Standards/Approvals RoHS | ||
Hirose DF3 Hand Crimping Tools
A range of terminal crimping hand tools suitable for use with DF33 series connector contacts
Hand crimp tool - DF3-TA2428HC (stock number 700-9795) is suitable for crimping DF3-2428SC/SCC (stock number 700-9821 and 779-4800) contacts
Hand crimp tool - DF3EP-TA2428HC (stock number 772-7131) is suitable for crimping DF3-EP2428PC/PCA (stock number 764-4540 and 779-5051) contacts
Hand crimp tool - DF3-TA22HC (stock number 772-140) is suitable for crimping DF3-22SC (stock number 764-4521) contacts
Hand tool and one die set for DF3 (AWG 24 → 28)
2.0mm Single-Row Connector - Hirose DF3
Related links
- Hirose DF3 Crimp Tool Crimp Tool for DF3 Connector Contacts
- Hirose DF3 Crimp Tool
- Hirose Crimp Tool Crimp Tool for DF60 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF1E Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF63 Connector Contacts
- Hirose DF1B Crimp Tool Crimp Tool for DF1B Connector Contacts
- Hirose HIF3B Crimp Tool Crimp Tool for Crimp Contact
- Hirose DF20 Crimp Tool for DF20 Connector Contacts
