- RS Stock No.:
- 700-9603
- Mfr. Part No.:
- SMA7071A2-3GT50G-50
- Brand:
- Amphenol RF
396 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.82
(exc. GST)
$18.50
(inc. GST)
Units | Per unit |
1 - 24 | $16.82 |
25 - 124 | $16.54 |
125 + | $13.61 |
- RS Stock No.:
- 700-9603
- Mfr. Part No.:
- SMA7071A2-3GT50G-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm SMA Jack to SMA Jack RF Coaxial Adapter
50 ohm SMA jack to SMA jack RF coaxial adapters with a gold plated brass body and teflon insulator. Stock number 700-9616 is an SMA jack to SMA reverse polarity jack.
Stock number 700-9616 - SMA Jack to RP-SMA Plug Adapter 50 Ohm Straight
Stock number 700-9603 - SMA Jack to SMA Jack Adapter 50 Ohm Straight
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Socket to SMA Socket |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 18GHz |
Contact Plating | Gold over Nickel |
Length | 15mm |
Body Plating | Gold over Nickel |
Cable Type | Coaxial |
Contact Material | Beryllium Copper |
Related links
- Amphenol Straight 50Ω RF Adapter SMA Socket to R-SMA Socket 18GHz
- Amphenol Right Angle 50Ω RF Adapter SMA Plug to SMA Socket
- Amphenol Straight 50Ω RF Adapter SMA Plug to SMA Socket
- Amphenol Straight 50Ω RF Adapter SMA Socket to SMA Socket
- Amphenol RF Straight 50Ω RF Adapter SMA Socket to R-SMA Socket
- Amphenol Straight RF Adapter SMA Socket to SMA Socket
- Amphenol RF Straight 50Ω RF Adapter SMA Socket to SMA Socket
- Amphenol Straight RF Adapter SMA Plug to R-SMA Plug