HARTING Heavy Duty Power Connector Insert, 10A, Male, Han D Series, 8 Contacts
- RS Stock No.:
- 700-8073
- Mfr. Part No.:
- 09360082632
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$36.29
(exc. GST)
$39.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 26 January 2026
- Plus 373 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $36.29 |
| 3 + | $36.04 |
*price indicative
- RS Stock No.:
- 700-8073
- Mfr. Part No.:
- 09360082632
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Gender | Male | |
| Series | Han D | |
| Type | Quick Lock Connector | |
| Voltage Rating | 120 V | |
| IP Rating | IP65 | |
| Number of Contacts | 8 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Gender Male | ||
Series Han D | ||
Type Quick Lock Connector | ||
Voltage Rating 120 V | ||
IP Rating IP65 | ||
Number of Contacts 8 | ||
Body Orientation Straight | ||
Han® 8D(U) Inserts
Han 8D Insert (stock nos. 363-8591 & 363-8608) uses crimp contacts these contacts must be ordered separately. See stock no. 114-7857 – typical of selection
For crimp tooling see stock no 114-7706 - typical of selection
All dedicated tooling is detailed within the Han® D Range
New Han-Quick Lock® inserts allow quick termination without screws or crimping. (stock nos. 700-8073 & 700-8076)
For crimp tooling see stock no 114-7706 - typical of selection
All dedicated tooling is detailed within the Han® D Range
New Han-Quick Lock® inserts allow quick termination without screws or crimping. (stock nos. 700-8073 & 700-8076)
Note
Illustration for inserts not currently available(they are similar in appearance to Han® D insert). The line drawing depicts the contact platform.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Approvals
UL, CSA, SEV
Han® 8D 10A Crimp Series
These Han® 8D (U) inserts are rated for use up to 10A. They are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Related links
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Male 41 Contacts
- HARTING Heavy Duty Power Connector Insert Male 40 Contacts
- HARTING Heavy Duty Power Connector Insert Male 25 Contacts
- HARTING Heavy Duty Power Connector Insert Male 15 Contacts
- HARTING Heavy Duty Power Connector Insert Male 64 Contacts
- HARTING Heavy Duty Power Connector Insert Male 7 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
