HARTING Heavy Duty Power Connector Insert, 10A, Han D Series Male, 8 Contacts
- RS Stock No.:
- 363-8608
- Distrelec Article No.:
- 143-12-567
- Mfr. Part No.:
- 09360083001
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.70
(exc. GST)
$17.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 04 May 2026
- Plus 226 unit(s) shipping from 04 May 2026
- Plus 8 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $15.70 |
| 3 + | $15.45 |
*price indicative
- RS Stock No.:
- 363-8608
- Distrelec Article No.:
- 143-12-567
- Mfr. Part No.:
- 09360083001
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 10A | |
| Series | Han D | |
| Sub Type | Connector Insert | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 8 | |
| Number of Rows | 3 | |
| Voltage | 50V | |
| Mount Type | Cable | |
| Manufacturer Size Code | 3A | |
| Number of Contacts | 8 | |
| Standards/Approvals | IEC 60664-1 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 10A | ||
Series Han D | ||
Sub Type Connector Insert | ||
Connector Gender Male | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 8 | ||
Number of Rows 3 | ||
Voltage 50V | ||
Mount Type Cable | ||
Manufacturer Size Code 3A | ||
Number of Contacts 8 | ||
Standards/Approvals IEC 60664-1 | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
Harting Han D Series Heavy Duty Power Connector Insert, 10A Current Rating, 50V Voltage - 9360083001
This heavy-duty power connector insert is a cable-mount male insert designed for industrial power distribution in automation, electronics and electrical systems. It provides a compact, straight-orientation Interface with multiple contacts for connecting control and power wiring where robust, multi-pole connections are required.
Features & Benefits
• Eight-contact configuration enables consolidated multi-circuit connections
• Polyamide contact material offers chemical and temperature resilience
• Rated for 10A to support moderate current power circuits
• Accepts conductors from 0.14 mm² to 2.5 mm² for wiring flexibility
• Cable-mount format simplifies field termination and routing
• Voltage rating of 50V suited to low-voltage industrial networks
• Polyamide contact material offers chemical and temperature resilience
• Rated for 10A to support moderate current power circuits
• Accepts conductors from 0.14 mm² to 2.5 mm² for wiring flexibility
• Cable-mount format simplifies field termination and routing
• Voltage rating of 50V suited to low-voltage industrial networks
**Applications**
• Suitable for machine control harnessing in automated lines
• Ideal for power distribution in electrical cabinets and panels
• Used with heavy-duty connector housings for modular installations
• Can be used for signal and low-voltage power blending in robotics
• Used for site wiring where Compact multi-pole connections are needed
• Ideal for power distribution in electrical cabinets and panels
• Used with heavy-duty connector housings for modular installations
• Can be used for signal and low-voltage power blending in robotics
• Used for site wiring where Compact multi-pole connections are needed
What contact arrangement does it provide for wiring tasks?
It uses an 8-pole layout arranged across three rows, enabling multiple circuits within a single insert.
Which mounting method does it support for installation?
The unit is intended for cable mounting, allowing direct termination to incoming flexible or solid conductors.
What standards relevance should installers be aware of?
The insert is compliant with IEC 60664-1 electrical insulation coordination requirements for appropriate system design.
How does the connector handle varied conductor sizes during termination?
It accommodates a conductor cross-section range from 0.14 mm² up to 2.5 mm², permitting use with fine control wires through modest power conductors.
Note
Illustration for inserts not currently available(they are similar in appearance to Han® D insert). The line drawing depicts the contact platform.
Approvals
UL, CSA, SEV
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Related links
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Male 41 Contacts
- HARTING Heavy Duty Power Connector Insert Male 40 Contacts
- HARTING Heavy Duty Power Connector Insert Male 7 Contacts
- HARTING Heavy Duty Power Connector Insert Male 25 Contacts
- HARTING Heavy Duty Power Connector Insert Male 15 Contacts
- HARTING Heavy Duty Power Connector Insert Male 64 Contacts
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
