RS PRO Black Die Cast Aluminium Enclosure, IP67, Black Lid, 96 x 96 x 45mm
- RS Stock No.:
- 700-4113
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-4113
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 96 mm | |
| External Height | 45 mm | |
| External Width | 96 mm | |
| External Dimensions | 96 x 96 x 45mm | |
| IP Rating | IP67 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielded | Yes | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 96 mm | ||
External Height 45 mm | ||
External Width 96 mm | ||
External Dimensions 96 x 96 x 45mm | ||
IP Rating IP67 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielded Yes | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 96 x 160 x 185mm
- RS PRO Black Die Cast Aluminium Enclosure 119.9 x 100 x 35.7mm
- RS PRO Black Die Cast Aluminium Enclosure Flanged 149.8 x 100.2 x 35.6mm
- Rose Multitronic Series Black Die Cast Aluminium Enclosure Black Lid, 45 x 105 x 185mm
- Rose Multitronic Series Black Die Cast Aluminium Enclosure Black Lid, 61 x 76 x 105mm
- Rose Multitronic Series Black Die Cast Aluminium Enclosure Black Lid, 66 x 105 x 185mm
- Takachi Electric Industrial CH Series Black Die Cast Aluminium Enclosure 100.5 x 70 x 36.5mm
- RS PRO Black Die Cast Aluminium Enclosure 192 mm, 96 mm
