- RS Stock No.:
- 698-8060
- Mfr. Part No.:
- 1600069
- Brand:
- Phoenix Contact
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$29.00
(exc. GST)
$31.90
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 49 | $29.00 | $2.90 |
50 + | $28.69 | $2.869 |
*price indicative |
- RS Stock No.:
- 698-8060
- Mfr. Part No.:
- 1600069
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HCC Screw Connection Terminal Blocks
Features and Benefits
High current-carrying capacity for the requirements of connectors which can be freely fitted in the construction of controllers and switchgear
Screw connection for stranded conductors up to 4 mm2, optional socket also for 0.5 - 2.5 mm2 crimp connection
Touch-proof even when unplugged
Strain relief for plug and socket components
2 catches automatically ensure against unintentional loosening when plugged in
Coding is possible without loss of polarity by inserting coding profiles into the plug and socket
DIN Rail mountable on NS 32 and NS 35 using the foot element
RoHS compliant
Screw connection for stranded conductors up to 4 mm2, optional socket also for 0.5 - 2.5 mm2 crimp connection
Touch-proof even when unplugged
Strain relief for plug and socket components
2 catches automatically ensure against unintentional loosening when plugged in
Coding is possible without loss of polarity by inserting coding profiles into the plug and socket
DIN Rail mountable on NS 32 and NS 35 using the foot element
RoHS compliant
Components
Standards
IEC 61984, EN 60079-7.
Approvals
UL, CUL, CSA.
Plastic Two Part
Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.
Specifications
Attribute | Value |
---|---|
Accessory Type | Foot Element |
Series | Clipline HCC |
For Use With | Terminal Block |