- RS Stock No.:
- 192-2765
- Mfr. Part No.:
- 2970031
- Brand:
- Phoenix Contact
64 In AU stock for next working day delivery
12 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$3.11
(exc. GST)
$3.42
(inc. GST)
Units | Per unit | Per Pack* |
4 - 196 | $3.11 | $12.44 |
200 + | $2.995 | $11.98 |
*price indicative |
- RS Stock No.:
- 192-2765
- Mfr. Part No.:
- 2970031
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Foot Element, PA Construction, For Standard EN DIN Rails - UMK-FE - 2970031
Add components to your PCB using this contact foot from Phoenix Contact. It works together with side and base elements from Phoenix Contact's UMK range of accessories that allow for quick and easy external circuit board connections.
A plug-in modular design makes the unit a breeze to assemble with compatible parts using minimal tools. You can count on the module to stick together, thanks to its tight engagement. A robust PA housing resists wear and abrasion, for longevity in harsh settings. This versatile contact foot is universal, so it's suitable to use on most standard EN DIN rails.
An accessory like this one is useful in many automated control cabinets, such as those found in automotive and pharmaceutical manufacturing. As it contains no hazardous substances above threshold levels, there's minimal chance of it emitting toxic fumes in the event of a fire.
A plug-in modular design makes the unit a breeze to assemble with compatible parts using minimal tools. You can count on the module to stick together, thanks to its tight engagement. A robust PA housing resists wear and abrasion, for longevity in harsh settings. This versatile contact foot is universal, so it's suitable to use on most standard EN DIN rails.
An accessory like this one is useful in many automated control cabinets, such as those found in automotive and pharmaceutical manufacturing. As it contains no hazardous substances above threshold levels, there's minimal chance of it emitting toxic fumes in the event of a fire.
Features & Benefits
Includes marking grooves for quick and convenient labelling
Mounting flange supports optional wall mounting for versatility
Broad choice of external conductor connections to best suit your setup
Made from self-extinguishing material which reduces the risk of fire spreading
Mounting flange supports optional wall mounting for versatility
Broad choice of external conductor connections to best suit your setup
Made from self-extinguishing material which reduces the risk of fire spreading
Specifications
Attribute | Value |
---|---|
Accessory Type | Foot Element |
Series | UMK-FE |
For Use With | Terminal Block |
Mounting Type | DIN Rail |
Colour | Green |
Material | Polyamide |