CAMDENBOSS CIME/E/E Series Foot Element for Use with 107mm Width PCBs
- RS Stock No.:
- 281-9514
- Distrelec Article No.:
- 300-28-024
- Mfr. Part No.:
- CIME/E/FE0000E
- Brand:
- CAMDENBOSS
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 500)
$1.828
(exc. GST)
$2.011
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
500 + | $1.828 | $914.00 |
*price indicative
- RS Stock No.:
- 281-9514
- Distrelec Article No.:
- 300-28-024
- Mfr. Part No.:
- CIME/E/FE0000E
- Brand:
- CAMDENBOSS
Related links
- CAMDENBOSS Foot Element for Use with 72mm wide PCBs
- CAMDENBOSS PCB Carrier
- CAMDENBOSS End Cover for Use with 72mm wide PCBs
- CAMDENBOSS End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS Pack of 5 End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS Base Element for Use with 22.5mm wide PCBs
- CAMDENBOSS Base Element for Use with 72mm wide PCBs
- CAMDENBOSS Wall Mounting Plate for Use with 72mm wide PCBs