JAE Automotive Connector Socket 7 Way
- RS Stock No.:
- 690-9871
- Mfr. Part No.:
- MX34007SF1
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 690-9871
- Mfr. Part No.:
- MX34007SF1
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 7 | |
| Type | Socket Housing | |
| Gender | Female | |
| Number of Rows | 1 | |
| Current Rating | 3A | |
| Mounting Type | Cable Mount | |
| Colour | Grey | |
| Height | 12.2mm | |
| Width | 19.6mm | |
| Depth | 21.3mm | |
| Housing Material | Nylon, PPE | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 7 | ||
Type Socket Housing | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 3A | ||
Mounting Type Cable Mount | ||
Colour Grey | ||
Height 12.2mm | ||
Width 19.6mm | ||
Depth 21.3mm | ||
Housing Material Nylon, PPE | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 7 Way IL-AG5-7S-S3C1
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 7 Way IL-AG5-7P-S3C1
- JAE Automotive Connector Socket 5 Way
- JAE Automotive Connector Socket Green Cable Mount 18 Way IL-AG5-18S-D3C1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 7 Way 1718488-1
- JAE Automotive Connector Plug Black Through Hole 34 Way, Solder Termination MX23A34NF1
- JAE Automotive Connector Plug Green Cable Mount 22 Way IL-AG5-22P-D3C1
- JAE, MX34 Automotive Connector Socket Grey Cable Mount 12 Way MX34012SF1
