Molex, 51065 Female Connector Housing, 2 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 688-2603
- Distrelec Article No.:
- 304-43-638
- Mfr. Part No.:
- 51065-0300
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.02
(exc. GST)
$1.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,590 unit(s) shipping from 04 May 2026
- Plus 5 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $0.204 | $1.02 |
| 100 + | $0.196 | $0.98 |
*price indicative
- RS Stock No.:
- 688-2603
- Distrelec Article No.:
- 304-43-638
- Mfr. Part No.:
- 51065-0300
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Micro-Latch Wire-to-Board Connector | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Width | 3.92mm | |
| Series | 51065 | |
| Housing Material | Polyamide | |
| Length | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Micro-Latch Wire-to-Board Connector | ||
Orientation Straight | ||
Standards/Approvals No | ||
Width 3.92mm | ||
Series 51065 | ||
Housing Material Polyamide | ||
Length 7.8mm | ||
Molex Series 51065 Connector Housing, Polyamide Housing, 2mm Pitch - 51065-0300
This connector housing by Molex is a female connector with a 2mm pitch. It is designed for use with Micro-Latch wire-to-board connectors. The housing material is polyamide, providing durability and reliability in various applications.
Features & Benefits
• Straight connector orientation for easy installation
• Cable mount style for convenient connectivity
• High-density design with 3 contacts for efficient performance
Applications
• Ideal for Micro-Latch wire-to-board connectors
• Suitable for high-density electronic applications
Can it be used with other wire-to-board connectors?
Yes, this housing is compatible with various wire-to-board connectors.
Will it fit in tight spaces?
The compact design of this connector housing allows it to fit in tight spaces easily.
Is it suitable for outdoor use?
This connector housing is designed to withstand various environmental conditions, making it suitable for outdoor applications.
